Part Details for R10-11A10-24 by MEC Relays
Overview of R10-11A10-24 by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBV11A10C1SR | Amphenol Communications Solutions | NETbridge+ 1x1 Vertical Seal A code With Cap ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBR11A1001SR | Amphenol Communications Solutions | NETbridge+ 1x1, Right Angle , Unseal A code ,100MΩ insulation resistance,Surface Mount termination. | |
NTHBV11A10C2SR | Amphenol Communications Solutions | NETbridge+ 1x1 ,Vertical ,Unseal A code With Cap ,100MΩ insulation resistance,Surface Mount termination. |
Price & Stock for R10-11A10-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 24VAC Plug-In RoHS: Compliant |
70 In Stock |
|
$12.7900 / $52.3500 | Buy Now |