Part Details for R10-11D10-12 by MEC Relays
Overview of R10-11D10-12 by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NTHBR11D1000SR | Amphenol Communications Solutions | NETbridge+ 1x1 Right Angle Seal D code ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBV11D1002SR | Amphenol Communications Solutions | NETbridge+ 1x1 Vertical Unseal D code W/O Cap ,100MΩ resistance insulation,3A,Surface Mount termination. | |
NTHBV11D1001SR | Amphenol Communications Solutions | NETbridge+ 1x1 Vertical Seal D code W/O Cap ,100MΩ resistance insulation,3A,Surface Mount termination. |
Price & Stock for R10-11D10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 12VDC 120Ohm Plug-In RoHS: Compliant |
50 In Stock |
|
$10.9800 / $43.2300 | Buy Now |