Part Details for R10-14D10-12 by NTE Electronics Inc
Overview of R10-14D10-12 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R10-14D10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-R10-14D10-12-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
217 In Stock |
|
$23.4600 / $28.2600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay RoHS: Compliant |
8 In Stock |
|
$21.0500 / $30.6100 | Buy Now |
DISTI #
65012885
|
Verical | Electromechanical Relay 12VDC 120Ohm 10A 3PDT(38.89x35.72x55.56)mm Plug-In General Purpose Relay Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$28.8600 / $39.7930 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay RoHS: Compliant |
8 In Stock |
|
$21.0500 / $30.6100 | Buy Now |