Part Details for R10-5A10-12 by NTE Electronics Inc
Overview of R10-5A10-12 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95A100J104 | Amphenol Communications Solutions | QSFP28 STACKED CONN ASSY | |
59202-F36-05A102LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. | |
G85A10082154EU | Amphenol Communications Solutions | Mini SIM Card Connector, 8 Position, Surface Mount, Push/Push Type, 1.70mm Height, normal open |