Part Details for R10-5A10-12F by NTE Electronics Inc
Overview of R10-5A10-12F by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-5A10-12F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-R10-5A10-12F-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
164 In Stock |
|
$10.6300 / $12.8100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VAC 10A SPDT (38.89x35.72)mm Flange General Purpose Relay |
2 In Stock |
|
$9.7100 / $15.4900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VAC 10A SPDT (38.89x35.72)mm Flange General Purpose Relay |
2 In Stock |
|
$9.7100 / $15.4900 | Buy Now |