There are no models available for this part yet.
Overview of R10-5D10-12 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72855D100FP#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72865D100FP#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F72865D100FA#U2 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for R10-5D10-12 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 12VDC 120Ohm 10A SPDT (38.89x35.72x55.56)mm Plug-In General Purpose Relay RoHS: Compliant |
28 In Stock |
|
$25.0500 / $26.9700 | Buy Now |
CAD Models for R10-5D10-12 by NTE Electronics Inc
Part Data Attributes for R10-5D10-12 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|