Part Details for R10-E1P6-115V by TE Connectivity
Overview of R10-E1P6-115V by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Price & Stock for R10-E1P6-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3793
|
Newark | Relay, 6Pdt, 120Vac, 30Vdc, 3A, Contact Configuration:6Pdt, Coil Voltage:115Vac, Contact Current:3A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1P6-115V RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2700 | Buy Now |
DISTI #
PB2893-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 3A 115V Min Qty: 350 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.6446 | Buy Now |
DISTI #
655-R10-E1P6-115V
|
Mouser Electronics | Industrial Relays 6PDT 3A 115VAC GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$121.3700 | Order Now |
DISTI #
71996589
|
RS | Relay, R10-E1P6-115V=R10 | TE Connectivity R10-E1P6-115V RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$141.5300 | RFQ |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
32 In Stock |
|
$118.1400 / $141.7100 | Buy Now |
DISTI #
7-1393765-9
|
TTI | General Purpose Relays R10-E1P6-115V Min Qty: 350 Package Multiple: 350 Container: Each | Americas - 0 |
|
$101.0400 | Buy Now |
DISTI #
000000000002452740
|
Sager | Industrial Relays 6PDT 3A 115VAC GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$132.3200 | Buy Now |
|
Master Electronics | Power Relay RoHS: Compliant |
32 In Stock |
|
$118.1400 / $141.7100 | Buy Now |
Part Details for R10-E1P6-115V
R10-E1P6-115V CAD Models
R10-E1P6-115V Part Data Attributes
|
R10-E1P6-115V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1P6-115V
TE Connectivity
POWER/SIGNAL RELAY, 6PDT, MOMENTARY, 1500mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(AC)-Max | 0.013 A | |
Coil Power | 1500 mW | |
Coil Resistance | 7500 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |