Part Details for R10-E1W2-S140 by TE Connectivity
Overview of R10-E1W2-S140 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1W2-S140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R10-E1W2-S140-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 7.5A 5V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1169 | Buy Now |
DISTI #
655-R10-E1W2-S140
|
Mouser Electronics | Industrial Relays R10 RoHS: Compliant | 0 |
|
$42.9200 | Order Now |
DISTI #
71996649
|
RS | Relay, R10-E1W2-S140=RELAY,2C, AGCDO,5VDC | TE Connectivity R10-E1W2-S140 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$40.5400 / $43.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3300 / $96.7600 | Buy Now |
DISTI #
000000000002452744
|
Sager | Industrial Relays R10 Min Qty: 50 | 0 |
|
$47.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.3300 / $96.7600 | Buy Now |