Part Details for R10-E1X2-V15.0K by TE Connectivity
Overview of R10-E1X2-V15.0K by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1X2-V15.0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62F3050
|
Newark | Relay, Dpdt, 120Vac, 30Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:115Vdc, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X2-V15.0K Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6400 | Buy Now |
DISTI #
PB2904-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 115V Min Qty: 350 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0417 | Buy Now |
DISTI #
655-R10-E1X2-V15.0K
|
Mouser Electronics | Industrial Relays DPDT5A 115VDC 15KOhm GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$44.4400 | Order Now |
DISTI #
71996568
|
RS | Relay, R10-E1X2-V15.0K=R10 | TE Connectivity R10-E1X2-V15.0K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0500 | RFQ |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
328 In Stock |
|
$44.8300 / $74.0100 | Buy Now |
DISTI #
61741331
|
Verical | Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 318 |
|
$58.8900 / $96.2130 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$13.5000 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.004A (COIL), 115VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT | 12 |
|
$14.6250 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.004A (COIL), 115VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT (Also Known As: R10-E1-X2-V15.0K) | 12 |
|
$14.6250 | Buy Now |
Part Details for R10-E1X2-V15.0K
R10-E1X2-V15.0K CAD Models
R10-E1X2-V15.0K Part Data Attributes
|
R10-E1X2-V15.0K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1X2-V15.0K
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.004A (COIL), 115VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Power | 900 mW | |
Coil Resistance | 15000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |