Part Details for R10-E1X2-V52 by TE Connectivity
Overview of R10-E1X2-V52 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1X2-V52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1795
|
Newark | Power Relay, Dpdt, 6Vdc, 5A, Plug In, Contact Configuration:Dpdt, Coil Voltage:6Vdc, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Dc Monostable, Contact Voltage Vac:120Vac, Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X2-V52 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5800 | Buy Now |
DISTI #
PB124-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 6V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
13 In Stock |
|
$25.7250 / $29.2200 | Buy Now |
DISTI #
655-R10-E1X2-V52
|
Mouser Electronics | Industrial Relays DPDT PLG-N 52 OHMS RoHS: Compliant | 262 |
|
$30.6500 / $41.5600 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 5A DPDT(29.6x18.7x30.2)mm Socket RoHS: Compliant | 0 |
|
$26.3000 / $73.6700 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.083A (COIL), 6VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT | 1 |
|
$29.0843 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.083A (COIL), 6VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT (Also Known As: R10-E1-X2-V52) | 1 |
|
$29.0843 | Buy Now |
DISTI #
000000000000267855
|
Sager | Industrial Relays DPDT PLG-N 52 OHMS Min Qty: 350 | 0 |
|
$27.4400 | Buy Now |
DISTI #
1385104
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.3578 | Buy Now |
|
Master Electronics | Power Relay 6VDC 5A DPDT(29.6x18.7x30.2)mm Socket RoHS: Compliant | 0 |
|
$26.3000 / $73.6700 | Buy Now |
Part Details for R10-E1X2-V52
R10-E1X2-V52 CAD Models
R10-E1X2-V52 Part Data Attributes:
|
R10-E1X2-V52
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1X2-V52
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.083A (COIL), 6VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.083 A | |
Coil Power | 900 mW | |
Coil Resistance | 52 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
Alternate Parts for R10-E1X2-V52
This table gives cross-reference parts and alternative options found for R10-E1X2-V52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R10-E1X2-V52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R10-E2X2-V52 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1X2-V52 vs R10-E2X2-V52 |
1393766-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1X2-V52 vs 1393766-8 |
1-1393767-4 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.083A (Coil), 6VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-E1X2-V52 vs 1-1393767-4 |