Part Details for R10-E1X6-V9.0K by TE Connectivity
Overview of R10-E1X6-V9.0K by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E1X6-V9.0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62F3056
|
Newark | Relay, 6Pdt, 120Vac, 30Vdc, 5A, Contact Configuration:6Pdt, Coil Voltage:115Vdc, Contact Current:5A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X6-V9.0K RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0700 | Buy Now |
DISTI #
PB1544-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 5A 115V Min Qty: 350 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3465 | Buy Now |
DISTI #
655-R10-E1X6-V9.0K
|
Mouser Electronics | Industrial Relays 6PDT 5A 115VDC 9KOhm GENPURPOSE RELAY RoHS: Compliant | 0 |
|
$70.3400 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - 6PDT (6 Form C) - 115VDC Coil - 5A Contact - 120VAC/30VDC Switching - Non Latching Coil - Plug In - Socketable. RoHS: Compliant |
48 In Stock 700 On Order |
|
$84.3500 / $115.0700 | Buy Now |
DISTI #
77698761
|
Verical | Power Relay 115VDC 5A 6PDT(29.6x18.7x30.2)mm Socket Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 46 |
|
$101.9069 / $141.8866 | Buy Now |
DISTI #
000000000000267859
|
Sager | Industrial Relays 6PDT 5A 115VDC 9KOhm GENPURPOSE RELAY Min Qty: 50 | 0 |
|
$82.9200 | Buy Now |
|
Master Electronics | General Purpose Relay - 6PDT (6 Form C) - 115VDC Coil - 5A Contact - 120VAC/30VDC Switching - Non Latching Coil - Plug In - Socketable. RoHS: Compliant |
48 In Stock 700 On Order |
|
$84.3500 / $115.0700 | Buy Now |
Part Details for R10-E1X6-V9.0K
R10-E1X6-V9.0K CAD Models
R10-E1X6-V9.0K Part Data Attributes
|
R10-E1X6-V9.0K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1X6-V9.0K
TE Connectivity
POWER/SIGNAL RELAY, 6PDT, MOMENTARY, 0.007A (COIL), 115VDC (COIL), 850mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Power | 1500 mW | |
Coil Resistance | 9000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |