Part Details for R10-E1Z6-V90 by TE Connectivity
Overview of R10-E1Z6-V90 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for R10-E1Z6-V90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3817
|
Newark | R10-E1Z6-V90=R10 |Potter&brumfield Te Connectivity R10-E1Z6-V90 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.9000 | Buy Now |
DISTI #
PB2981-ND
|
DigiKey | RELAY GEN PURPOSE 6PDT 2A 12V Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
9 In Stock |
|
$73.8108 / $93.4900 | Buy Now |
DISTI #
655-R10-E1Z6-V90
|
Mouser Electronics | Industrial Relays 2 AMP 24VDC 6FORM C 6PDT 6C/O RoHS: Compliant | 0 |
|
$84.7400 | Order Now |
DISTI #
V99:2348_21820097
|
Arrow Electronics | Signal Relay 12VDC 2A 6PDT(29.6x18.7x30.15)mm Socket Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 1829 | Americas - 45 |
|
$47.9200 / $65.5899 | Buy Now |
DISTI #
71996584
|
RS | Relay, R10-E1Z6-V90=R10 | TE Connectivity R10-E1Z6-V90 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7900 | RFQ |
|
Onlinecomponents.com | Signal Relay 12VDC 2A 6PDT(29.6x18.7x30.15)mm Socket RoHS: Compliant | 0 |
|
$61.6300 / $180.2100 | Buy Now |
DISTI #
000000000000764365
|
Sager | Industrial Relays 2 AMP 24VDC 6FORM C 6PDT 6C/O Min Qty: 50 | 0 |
|
$81.2000 | Buy Now |
|
Master Electronics | Signal Relay 12VDC 2A 6PDT(29.6x18.7x30.15)mm Socket RoHS: Compliant | 0 |
|
$61.6300 / $180.2100 | Buy Now |
Part Details for R10-E1Z6-V90
R10-E1Z6-V90 CAD Models
R10-E1Z6-V90 Part Data Attributes:
|
R10-E1Z6-V90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E1Z6-V90
TE Connectivity
R10-E1Z6-V90=R10 Power Relay Type:Industrial Panel Plug-In;Coil Magnetic System:Monostable, DC;Coil Power Rating Class:1500 mW;Coil Power Rating DC:1600 mW;Coil Resistance:90 ? Industrial Panel Plug-In Monostable, DC 1500 mW 1600 mW | Power Relay | Part# R10-E1Z6-V90 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 6 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |