Part Details for R10-E2Y6-V90 by TE Connectivity
Overview of R10-E2Y6-V90 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E2Y6-V90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 90Ohm 3A 6PDT (34.93x18.67x30.15)mm THT General Purpose Relay RoHS: Compliant |
358 In Stock |
|
$46.9600 / $118.4900 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 90Ohm 3A 6PDT (34.93x18.67x30.15)mm THT General Purpose Relay RoHS: Compliant |
358 In Stock |
|
$46.9600 / $118.4900 | Buy Now |
Part Details for R10-E2Y6-V90
R10-E2Y6-V90 CAD Models
R10-E2Y6-V90 Part Data Attributes:
|
R10-E2Y6-V90
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E2Y6-V90
TE Connectivity
POWER/SIGNAL RELAY, 6PDT, MOMENTARY, 0.071A (COIL), 12VDC (COIL), 850mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 29.6 mm | |
Coil Current(DC)-Max | 0.071 A | |
Coil Power | 850 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Physical Dimension | 29.6mm X 18.7mm X 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 6PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |