Part Details for R10-E2Z4-V15.0K by TE Connectivity
Overview of R10-E2Z4-V15.0K by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-E2Z4-V15.0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7575
|
Newark | R10-E2Z4-V15.0K=R10 |Potter&brumfield Te Connectivity R10-E2Z4-V15.0K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$50.6500 / $67.0800 | Buy Now |
DISTI #
94C2737
|
Newark | R10-E2Z4-V15.0K=R10 |Potter&brumfield Te Connectivity R10-E2Z4-V15.0K Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9700 | Buy Now |
DISTI #
2266-R10-E2Z4-V15.0K-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 115V Min Qty: 2 Lead time: 49 Weeks Container: Tray MARKETPLACE PRODUCT |
50 In Stock |
|
$49.5400 / $52.4500 | Buy Now |
DISTI #
PB2944-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 115V Min Qty: 2 Lead time: 49 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.5992 | Buy Now |
DISTI #
655-R10-E2Z4-V15.0K
|
Mouser Electronics | Industrial Relays 4PDT 2A 115VDC GEN PURPOSE RELAY RoHS: Compliant | 0 |
|
$59.0000 | Order Now |
DISTI #
71996310
|
RS | Relay, R10-E2Z4-V15.0K=R10 | TE Connectivity R10-E2Z4-V15.0K RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0800 | RFQ |
|
Onlinecomponents.com | Signal Relay upto 2A RoHS: Compliant |
50 Partner Stock |
|
$46.6100 / $61.7100 | Buy Now |
DISTI #
16506794
|
Verical | Signal Relay with Low current rating Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$46.4500 / $49.1800 | Buy Now |
DISTI #
TE Connectivity R10-E2Z4-V15.0K
|
PEI Genesis | Power/Signal Relay 4 Form C | 50 |
|
Buy Now | |
DISTI #
000000000002452784
|
Sager | Industrial Relays 4PDT 2A 115VDC GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$57.2800 | Buy Now |
Part Details for R10-E2Z4-V15.0K
R10-E2Z4-V15.0K CAD Models
R10-E2Z4-V15.0K Part Data Attributes:
|
R10-E2Z4-V15.0K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-E2Z4-V15.0K
TE Connectivity
Power/Signal Relay, 4 Form C, 115VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Power | 900 mW | |
Coil Resistance | 15000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 120 V | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |