Part Details for R10-R0080-2 by TE Connectivity
Overview of R10-R0080-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA223011DR0080BU | Renesas Electronics Corporation | RAA223011 Primary-Side-Regulated Flyback Converter Demo Board, 85VAC to 265VAC Input and 12V 400mA Output |
Price & Stock for R10-R0080-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71996564
|
RS | Relay, R10-R0080-2=R10 | TE Connectivity R10-R0080-2 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$69.6000 | RFQ |
DISTI #
000000000002452809
|
Sager | General Purpose Relays R10-R0080-2=R10 | 0 |
|
Buy Now |