Part Details for R10-R2X2-V185 by TE Connectivity
Overview of R10-R2X2-V185 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-R2X2-V185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8152
|
Newark | R10-R2X2-V185=R10 |Potter&brumfield Te Connectivity R10-R2X2-V185 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3300 / $26.4800 | Buy Now |
DISTI #
PB2954-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 12V Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
238 In Stock |
|
$54.5400 / $69.0800 | Buy Now |
DISTI #
1393769-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 185Ohm Through Hole - Bulk (Alt: 1393769-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-R10-R2X2-V185
|
Mouser Electronics | Industrial Relays 5 AMP 12VDC DPDT RoHS: Compliant | 0 |
|
$25.2500 | Order Now |
|
Onlinecomponents.com | Power Relay 12VDC 5A DPDT(24.1x18.7x30.2)mm THT RoHS: Compliant | 0 |
|
$21.6700 / $66.7300 | Buy Now |
DISTI #
1393769-2
|
TTI | General Purpose Relays R10-R2X2-V185=R10 Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
1393769-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 185Ohm Through Hole - Bulk (Alt: 1393769-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1393769-2
|
Avnet Americas | Electromechanical Relay DPDT 5A 12VDC 185Ohm Through Hole - Bulk (Alt: 1393769-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity R10-R2X2-V185
|
PEI Genesis | Power/Signal Relay 2 Form C | 42 |
|
Buy Now | |
DISTI #
000000000002452815
|
Sager | Industrial Relays 5 AMP 12VDC DPDT | 0 |
|
Buy Now |
Part Details for R10-R2X2-V185
R10-R2X2-V185 CAD Models
R10-R2X2-V185 Part Data Attributes
|
R10-R2X2-V185
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-R2X2-V185
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.042A (COIL), 12VDC (COIL), 500mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Power | 900 mW | |
Coil Resistance | 185 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |
Alternate Parts for R10-R2X2-V185
This table gives cross-reference parts and alternative options found for R10-R2X2-V185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R10-R2X2-V185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393769-2 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-R2X2-V185 vs 1393769-2 |
1-1393767-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-R2X2-V185 vs 1-1393767-1 |
1393766-5 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-R2X2-V185 vs 1393766-5 |
R10-E6X2-V185 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.042A (Coil), 12VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | R10-R2X2-V185 vs R10-E6X2-V185 |