Part Details for R10-T1P2-115V by TE Connectivity
Overview of R10-T1P2-115V by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Price & Stock for R10-T1P2-115V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B6793
|
Newark | Power Relay, Dpdt, 3A, 120Vac, Socket, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:3A, Product Range:R10 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Plug In Rohs Compliant: No |Potter&brumfield Te Connectivity R10-T1P2-115V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.5100 | Buy Now |
DISTI #
R10-T1P2-115V-ND
|
DigiKey | RELAY DRY CIR Min Qty: 250 Lead time: 65 Weeks Container: Tray | Temporarily Out of Stock |
|
$79.1239 | Buy Now |
DISTI #
2-1393769-8
|
Avnet Americas | Electromechanical Relay DPDT 3A 115VAC 9KOhm Plug-In - Trays (Alt: 2-1393769-8) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 65 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
655-R10-T1P2-115V
|
Mouser Electronics | Industrial Relays 3 AMP115VAC 4PDT RoHS: Not Compliant | 0 |
|
$93.0600 | Order Now |
|
Onlinecomponents.com | Power Relay 115VAC 9KOhm 3A DPDT Plug-In General Purpose Relay RoHS: Compliant |
250 On Order |
|
$90.5100 / $122.9600 | Buy Now |
DISTI #
2-1393769-8
|
TTI | General Purpose Relays R10-T1P2-115V=R10 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000267891
|
Sager | Industrial Relays 3 AMP115VAC 4PDT Min Qty: 25 | 0 |
|
$96.7200 | Buy Now |
|
Master Electronics | Power Relay 115VAC 9KOhm 3A DPDT Plug-In General Purpose Relay RoHS: Compliant |
250 On Order |
|
$90.5100 / $122.9600 | Buy Now |
Part Details for R10-T1P2-115V
R10-T1P2-115V CAD Models
R10-T1P2-115V Part Data Attributes
|
R10-T1P2-115V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10-T1P2-115V
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Relay Type | POWER/SIGNAL RELAY |