There are no models available for this part yet.
Overview of R10-T2Y3-S450 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS450BEYZ | Analog Devices | VMP Rollover Gyro +/- 300 | |
ADXRS450BEYZ-RL | Analog Devices | VMP Rollover Gyro +/- 300 | |
EVAL-ADXRS450Z-M | Analog Devices | EB - ADXRS450 SOIC MOTHERBOARD |
Price & Stock for R10-T2Y3-S450 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Relay - Cradle-Style With Form C Contacts - 3 Pole - 12VDC 450Ohms 350mW Coil - Sensitive DC Voltage Adjustment - Octal Style Base On Non-sealed Polycarbonate Dust Cover - Solder/Plug-in Terminals. RoHS: Compliant |
5 In Stock |
|
$129.5200 / $171.3300 | Buy Now | ||
DISTI #
55871308
|
Verical | R10-T2Y3-S450 Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 4 |
|
$168.3760 / $222.7290 | Buy Now | |
Master Electronics | Relay - Cradle-Style With Form C Contacts - 3 Pole - 12VDC 450Ohms 350mW Coil - Sensitive DC Voltage Adjustment - Octal Style Base On Non-sealed Polycarbonate Dust Cover - Solder/Plug-in Terminals. RoHS: Compliant |
5 In Stock |
|
$129.5200 / $171.3300 | Buy Now |