Part Details for R10-T2Y3-V700 by TE Connectivity
Overview of R10-T2Y3-V700 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10-T2Y3-V700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay - Cradle-Style With Form C Contacts - 3 Pole - 700Ohms Coil - Standard DC Voltage Adjustment - Octal Style Base On Non-sealed Polycarbonate Dust Cover - Solder/Plug-in Terminals. RoHS: Compliant |
3 In Stock |
|
$108.7300 | Buy Now |
|
Master Electronics | Relay - Cradle-Style With Form C Contacts - 3 Pole - 700Ohms Coil - Standard DC Voltage Adjustment - Octal Style Base On Non-sealed Polycarbonate Dust Cover - Solder/Plug-in Terminals. RoHS: Compliant |
3 In Stock |
|
$108.7300 | Buy Now |