R1001NLT
iNRCORE LLC
Description: Datacom Transformer, 10/100 BASE-T Application(s), 1:1, CHIP

Overview of R1001NLT by iNRCORE LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for R1001NLT by iNRCORE LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 1902-R1001NLTTR-ND
DigiKey XFRMR ETHERNET MOD IND 10/100B-T Min Qty: 1020 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,020 $5.3008
$5.3008 Buy Now
DISTI # R1001NLT
Avnet Americas Telecom Transformer 1:1 1500Vrms SMD T/R - Tape and Reel (Alt: R1001NLT) RoHS: Not Compliant Min Qty: 340 Package Multiple: 340 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 340 $4.4659
  • 680 $4.4659
  • 1,360 $4.4659
  • 2,040 $4.4659
  • 2,720 $4.4659
$4.4659 Buy Now
DISTI # 673-R1001NLT
Mouser Electronics Audio Transformers / Signal Transformers RoHS: Compliant 0
  • 340 $5.3600
  • 1,020 $5.3600
$5.3600 Order Now

CAD Models for R1001NLT by iNRCORE LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1001NLT by iNRCORE LLC

R1001NLT
iNRCORE LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INRCORE LLC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Additional Feature
LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO
Application
10/100 BASE-T
Approvals
IEEE
Height
4.88 mm
Length
14.81 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Primary Inductance
350 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1:1
Width
11.68 mm
Want to compare parts?
  1. R1001NLT
    iNRCORE LLC
    Datacom Transformer, 10/100 BASE-T Application(s), 1:1, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1001NLT by iNRCORE LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1001NLT by iNRCORE LLC

Select Manufacturer
Which Manufacturer of R1001NLT would you like to use for your alert(s)?
  • Please alert me when R1001NLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1001NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1001NLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1001NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1001NLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1001NLT by iNRCORE LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: