Part Details for R1003NLT by iNRCORE LLC
Overview of R1003NLT by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for R1003NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R1003NLTTR-ND
|
DigiKey | XFRMR ETHERNET MOD IND 10/100B-T Min Qty: 1200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1291 | Buy Now |
DISTI #
R1003NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms SMD T/R - Bulk (Alt: R1003NLT) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4766 / $1.7940 | Buy Now |
DISTI #
673-R1003NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$2.0400 / $2.1200 | Order Now |
DISTI #
R1003NLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms SMD T/R - Bulk (Alt: R1003NLT) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4766 / $1.7940 | Buy Now |
Part Details for R1003NLT
R1003NLT CAD Models
R1003NLT Part Data Attributes:
|
R1003NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R1003NLT
iNRCORE LLC
Datacom Transformer, 10/100 BASE-T Application(s), 1:1,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Approvals | IEEE | |
Height | 6.22 mm | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.11 mm |