Part Details for R1022NLT by iNRCORE LLC
Overview of R1022NLT by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for R1022NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-R1022NLTTR-ND
|
DigiKey | XFRMR ETHERNET MOD IND 10/100B-T Min Qty: 1200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3326 | Buy Now |
DISTI #
R1022NLT
|
Avnet Americas | Telecom Transformer 1500Vrms SMD T/R - Bulk (Alt: R1022NLT) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6008 / $1.9596 | Buy Now |
DISTI #
673-R1022NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers RoHS: Compliant | 0 |
|
$2.3300 | Order Now |
DISTI #
R1022NLT
|
Avnet Americas | Telecom Transformer 1500Vrms SMD T/R - Bulk (Alt: R1022NLT) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6008 / $1.9596 | Buy Now |
Part Details for R1022NLT
R1022NLT CAD Models
R1022NLT Part Data Attributes:
|
R1022NLT
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
R1022NLT
iNRCORE LLC
Datacom Transformer, 10/1000 BASE-T Application(s), CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/1000 BASE-T | |
Approvals | IEEE | |
Height | 5.97 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 7.11 mm |