Part Details for R10307RN02QE by C&K
Overview of R10307RN02QE by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R10307RN02QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5847
|
Newark | Rotary |C&k Components R10307RN02QE Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $6.5900 | Buy Now |
DISTI #
R10307RN02QE-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 125V Min Qty: 60 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.8757 | Buy Now |
DISTI #
611-R10307RN02QE
|
Mouser Electronics | Rotary Switches Rotary RoHS: Compliant | 27 |
|
$4.5300 / $7.3500 | Buy Now |
DISTI #
000000000000594776
|
Sager | Rotary Switches Rotary | 0 |
|
Buy Now |
Part Details for R10307RN02QE
R10307RN02QE CAD Models
R10307RN02QE Part Data Attributes
|
R10307RN02QE
C&K
Buy Now
Datasheet
|
Compare Parts:
R10307RN02QE
C&K
ROTARY SWITCH-3POSITIONS, SP3T, LATCHED, 0.5A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.5 inch | |
Actuator Material | NYLON | |
Actuator Type | FLAT TYPE | |
Body Height | 6.99 mm | |
Body Length or Diameter | 23.37 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.28 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |