Part Details for R10815RS02BE by C&K
Overview of R10815RS02BE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for R10815RS02BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5866
|
Newark | Rotary |C&k Components R10815RS02BE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9300 / $10.8300 | Buy Now |
DISTI #
611-R10815RS02BE
|
Mouser Electronics | Rotary Switches RoHS: Compliant | 0 |
|
$8.4100 / $11.2600 | Order Now |
DISTI #
000000000002117801
|
Sager | Rotary Switches | 0 |
|
Buy Now |
Part Details for R10815RS02BE
R10815RS02BE CAD Models
R10815RS02BE Part Data Attributes
|
R10815RS02BE
C&K
Buy Now
Datasheet
|
Compare Parts:
R10815RS02BE
C&K
ROTARY SWITCH-8POSITIONS, SP8T, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SCREW DRIVER SLOT | |
Body Height | 6.99 mm | |
Body Length or Diameter | 23.37 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |