Part Details for R10S-E2Y1-J1.0K by TE Connectivity
Overview of R10S-E2Y1-J1.0K by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R10S-E2Y1-J1.0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54F053
|
Newark | Power Relay, Spdt, 8Vdc, Pc Board, Carry Current:3A, Coil Voltage Dc Max:8V, Contact Current Max:3A, Contact Voltage Ac Nom:120V, Depth:24.13Mm, Height:30.15Mm, No. Of Poles:1, Relay Terminals:Through Hole, Relay Type:General Purposerohs Compliant: Yes |Potter&brumfield Te Connectivity R10S-E2Y1-J1.0K RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB1562-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 3A 5V Min Qty: 350 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.7653 | Buy Now |
DISTI #
8-1393769-1
|
Avnet Americas | Electromechanical Relay SPDT 3A 5VDC 1KOhm Through Hole - Bulk (Alt: 8-1393769-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-R10S-E2Y1-J1.0K
|
Mouser Electronics | Industrial Relays SPDT 2A 5VDC 1KOhm GEN PURPOSE RELAY | 0 |
|
$107.3400 | Order Now |
|
Onlinecomponents.com | Power Relay 5VDC 1KOhm 3A SPDT(18.67x38.1)mm THT General Purpose Relay RoHS: Compliant |
19 In Stock |
|
$87.5800 / $119.0600 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.003A (COIL), 3.33VDC (COIL), 10mW (COIL), 3A (CONTACT), SOCKET MOUNT | 6 |
|
$71.9212 | Buy Now |
DISTI #
000000000000267890
|
Sager | Industrial Relays SPDT 2A 5VDC 1KOhm GEN PURPOSE RELAY Min Qty: 50 | 0 |
|
$90.1700 | Buy Now |
|
Master Electronics | Power Relay 5VDC 1KOhm 3A SPDT(18.67x38.1)mm THT General Purpose Relay RoHS: Compliant |
19 In Stock |
|
$87.5800 / $119.0600 | Buy Now |
Part Details for R10S-E2Y1-J1.0K
R10S-E2Y1-J1.0K CAD Models
R10S-E2Y1-J1.0K Part Data Attributes
|
R10S-E2Y1-J1.0K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
R10S-E2Y1-J1.0K
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.003A (COIL), 3.33VDC (COIL), 10mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 18.7 mm | |
Body Height | 30.2 mm | |
Body Length or Diameter | 24.1 mm | |
Coil Current(DC)-Max | 0.003 A | |
Coil Power | 10 mW | |
Coil Resistance | 1000 Ω | |
Coil Voltage(DC)-Max | 3.33 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Physical Dimension | 29.6mm x 18.7mm x 30.2mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 40 g |