Part Details for R11-52-5.00A-B109CV-S by Sensata Circuit Breakers
Overview of R11-52-5.00A-B109CV-S by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R11-52-5.00A-B109CV-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R11-52-5.00A-B109CV-S-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A ROCKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$40.2000 / $47.3100 | Buy Now |
DISTI #
72252230
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 1 Pole, 0213 Series | Sensata - Airpax R11-52-5.00A-B109CV-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$52.0800 / $54.2500 | RFQ |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
4 Partner Stock |
|
$38.9400 / $44.6600 | Buy Now |
DISTI #
000000000002152961
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
DISTI #
C1S119700026271
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 4 |
|
$48.6000 / $52.4000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
4 Partner Stock |
|
$38.9400 / $44.6600 | Buy Now |