R11-5A15-240N
NTE Electronics Inc
Description: Power/Signal Relay,

Overview of R11-5A15-240N by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
F1240NBGI8 Renesas Electronics Corporation Low-noise Dual IF VGA with FlatNoise™
F1240NBGI Renesas Electronics Corporation Low-noise Dual IF VGA with FlatNoise™
59112-T40-25A150LF Amphenol Communications Solutions Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions.

CAD Models for R11-5A15-240N by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R11-5A15-240N by NTE Electronics Inc

R11-5A15-240N
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Relay Type
POWER/SIGNAL RELAY
Want to compare parts?
  1. R11-5A15-240N
    NTE Electronics Inc
    Power/Signal Relay,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R11-5A15-240N by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R11-5A15-240N by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of R11-5A15-240N would you like to use for your alert(s)?
  • Please alert me when R11-5A15-240N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R11-5A15-240N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R11-5A15-240N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R11-5A15-240N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R11-5A15-240N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R11-5A15-240N by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: