There are no models available for this part yet.
Overview of R110427830 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R110427830 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R110427830CT-ND
|
DigiKey | MMCX / STRAIGHT JACK RECEPTACLE Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1094 In Stock |
|
$4.2205 / $9.2700 | Buy Now | |
DISTI #
R110427830
|
Avnet Americas | MMCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - REEL OF 500 - Tape and Reel (Alt: R110427830) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$3.5700 / $5.9760 | Buy Now | |
DISTI #
501-R110427830
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE - REEL OF 500 RoHS: Compliant | 0 |
|
$4.5900 / $8.0400 | Order Now |
CAD Models for R110427830 by Radiall
Part Data Attributes for R110427830 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
Radiall
|
Body Breadth
|
0.157 inch
|
Body Depth
|
0.209 inch
|
Body Length
|
0.197 inch
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MMCX CONNECTOR
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Style
|
COAX
|
Durability
|
500 Cycles
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Shell Material
|
BRASS
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
1
|
Related Parts for R110427830
-
PS-15SD-S4TS1-1Headers and Edge Type Connectors
-
C0603C120J5GACFixed Capacitors
-
RC0603FR-071K2LFixed Resistors
-
SFPS-41T-187Terminals and Terminal Blocks
-
09140000304Assembly Items
-
FDMS86102LZPower Field-Effect Transistors
-
BLM15EG121SN1Data Line Filters
-
UPC7812AHFLinear Regulator ICs
-
SN75ALS181NSRLine Driver or Receivers