Part Details for R113.416.020 by Radiall
Overview of R113.416.020 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2210R1130NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
SiT1602AIR11-30S-54.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1618BER11-33E-12.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
Price & Stock for R113.416.020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 93 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 74 |
|
$2.8000 / $6.0000 | Buy Now |
Part Details for R113.416.020
R113.416.020 CAD Models
R113.416.020 Part Data Attributes
|
R113.416.020
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113.416.020
Radiall
RF MCX Connector, Female, Board Mount, Press Fit Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD (51) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | PRESS FIT | |
VSWR | 1.35 |
Alternate Parts for R113.416.020
This table gives cross-reference parts and alternative options found for R113.416.020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R113.416.020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R113416020 | RF MCX Connector, Female, Board Mount, Press Fit Terminal, Receptacle | Radiall | R113.416.020 vs R113416020 |