Part Details for R113.425.000W by Radiall
Overview of R113.425.000W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM5000WARWZ-RL | Analog Devices | Isolated DC/DC Converter | |
ADUM5000WARWZ | Analog Devices | Isolated DC/DC Converter | |
RJMG2210R1130NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs |
Price & Stock for R113.425.000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R113425000W
|
Avnet Americas | Conn MCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R113425000W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R113.425.000W
R113.425.000W CAD Models
R113.425.000W Part Data Attributes
|
R113.425.000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R113.425.000W
Radiall
RF MCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.236 inch | |
Body Depth | 0.219 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.07 dB | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |