R1158NC26N
Description: Silicon Controlled Rectifier, 1920000mA I(T), 2600V V(DRM),

Overview of R1158NC26N by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for R1158NC26N by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 747-R1158NC26N
Mouser Electronics SCRs RoHS: Compliant 0
  • 6 $716.6500
$716.6500 Order Now

CAD Models for R1158NC26N by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1158NC26N by IXYS Corporation

R1158NC26N
IXYS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Circuit Commutated Turn-off Time-Nom
100 µs
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
300 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
1000 mA
Leakage Current-Max
100 mA
Non-Repetitive Pk On-state Cur
16000 A
On-state Current-Max
1920000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Voltage
2600 V
Trigger Device Type
SCR
Want to compare parts?
  1. R1158NC26N
    IXYS Corporation
    Silicon Controlled Rectifier, 1920000mA I(T), 2600V V(DRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1158NC26N by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1158NC26N by IXYS Corporation

Select Manufacturer
Which Manufacturer of R1158NC26N would you like to use for your alert(s)?
  • Please alert me when R1158NC26N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1158NC26N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1158NC26N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1158NC26N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1158NC26N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1158NC26N by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: