Part Details for R1158NC26P by IXYS Corporation
Overview of R1158NC26P by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for R1158NC26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-R1158NC26P-ND
|
DigiKey | SCR 2.6KV 2328A W11 Min Qty: 6 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$584.0867 / $606.9033 | Buy Now |
DISTI #
747-R1158NC26P
|
Mouser Electronics | SCRs Phase Control Thyristor RoHS: Compliant | 0 |
|
$646.3000 / $671.5600 | Order Now |
Part Details for R1158NC26P
R1158NC26P CAD Models
R1158NC26P Part Data Attributes
|
R1158NC26P
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
R1158NC26P
IXYS Corporation
Silicon Controlled Rectifier, 1920000mA I(T), 2600V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 120 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 100 mA | |
Non-Repetitive Pk On-state Cur | 16000 A | |
On-state Current-Max | 1920000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 2600 V | |
Trigger Device Type | SCR |