Part Details for R1173D001D-TR-FE by Ricoh Electronic Devices Co Ltd
Results Overview of R1173D001D-TR-FE by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
R1173D001D-TR-FE Information
R1173D001D-TR-FE by Ricoh Electronic Devices Co Ltd is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for R1173D001D-TR-FE
R1173D001D-TR-FE CAD Models
R1173D001D-TR-FE Part Data Attributes
|
R1173D001D-TR-FE
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1173D001D-TR-FE
Ricoh Electronic Devices Co Ltd
Adjustable Positive LDO Regulator, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSON-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | SON | |
Package Description | HSON-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm |
Alternate Parts for R1173D001D-TR-FE
This table gives cross-reference parts and alternative options found for R1173D001D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1173D001D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1173D001D-TR-F | Ricoh Electronic Devices Co Ltd | Check for Price | Adjustable Positive LDO Regulator, 1V Min, 6V Max, CMOS, LEAD FREE, HSON-6 | R1173D001D-TR-FE vs R1173D001D-TR-F |
R1173D001D-TR-FE Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, with a voltage rating of 10V or higher, to ensure stable operation and reduce noise.
-
While the R1173D001D-TR-FE has an operating temperature range of -40°C to 105°C, it's recommended to derate the output current and voltage at high temperatures to ensure reliability and prevent overheating.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT + (VIN x IQ), where IQ is the quiescent current. Ensure the calculated PD is within the device's thermal rating to prevent overheating.
-
While the R1173D001D-TR-FE meets the basic requirements for automotive applications, it's essential to verify its compliance with specific automotive standards (e.g., AEC-Q100) and perform thorough testing to ensure reliability in harsh automotive environments.
-
Yes, the R1173D001D-TR-FE is suitable for battery-powered devices due to its low quiescent current (IQ) and low dropout voltage (VDO). However, ensure the input voltage and output current are within the device's specifications to prevent battery drain and overheating.