There are no models available for this part yet.
Overview of R1191N030D-TR-FE by Ricoh Electronic Devices Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for R1191N030D-TR-FE by Ricoh Electronic Devices Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | R1191N030 - Fixed Positive LDO Regulator, 3V, 2.5V Dropout, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.3311 / $0.3895 | Buy Now |
CAD Models for R1191N030D-TR-FE by Ricoh Electronic Devices Co Ltd
Part Data Attributes for R1191N030D-TR-FE by Ricoh Electronic Devices Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RICOH ELECTRONIC DEVICES CO LTD
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
2.5 V
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
3.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Output Voltage1-Max
|
3.12 V
|
Output Voltage1-Min
|
2.88 V
|
Output Voltage1-Nom
|
3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.3 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
4%
|
Width
|
1.6 mm
|
Alternate Parts for R1191N030D-TR-FE
This table gives cross-reference parts and alternative options found for R1191N030D-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1191N030D-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1191N032D-TR-FE | Fixed Positive LDO Regulator, 3.2V, 2.5V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191N032D-TR-FE |
R1191L032B-TR | Fixed Positive LDO Regulator, 3.2V, 2.5V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191L032B-TR |
R1191H031B-T1-FE | Fixed Positive LDO Regulator, 3.1V, 2.5V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191H031B-T1-FE |
R1191N031B-TR-FE | Fixed Positive LDO Regulator, 3.1V, 2.5V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191N031B-TR-FE |
R1191L031D-TR | Fixed Positive LDO Regulator, 3.1V, 2.5V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191L031D-TR |
R1191L030D-TR | Fixed Positive LDO Regulator, 3V, 2.5V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191L030D-TR |
R1191H032D-T1-FE | Fixed Positive LDO Regulator, 3.2V, 2.5V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191H032D-T1-FE |
R1191N031D-TR-FE | Fixed Positive LDO Regulator, 3.1V, 2.5V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191N031D-TR-FE |
R1191L030B-TR | Fixed Positive LDO Regulator, 3V, 2.5V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191L030B-TR |
R1191N030B-TR-FE | Fixed Positive LDO Regulator, 3V, 2.5V Dropout, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | R1191N030D-TR-FE vs R1191N030B-TR-FE |
Related Parts for R1191N030D-TR-FE
-
R1191L030B-TRLinear Regulator ICs
-
R1202N523A-TR-FESwitching Regulator or Controllers
-
R3117K301C-TRPower Management Circuits
-
R0.25DA-050505Other Analog ICs
-
TLC2201BCDOperational Amplifiers
-
R10ARectifier Diodes
-
R0.5D10-3.305-RPower Supply Modules
-
R1214Z211B-E2-FDisplay Drivers
-
Q65110A1762Visible LEDs