Part Details for R12-11A5-120 by NTE Electronics Inc
Overview of R12-11A5-120 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R12-11A5-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7193
|
Newark | Relay, Dpdt, 120Vac, 28Vdc, 5A, Contact Configuration:Dpdt, Coil Voltage:115Vac, Contact Current:5A, Product Range:R12 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R12-11A5-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R12-11A5-120-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 120V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$6.4700 / $7.7900 | Buy Now |