Part Details for R12-14D5-12 by NTE Electronics Inc
Overview of R12-14D5-12 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R12-14D5-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7201
|
Newark | Relay-12Vdc 5Amp 3Pdt Gen.purpose Rohs Compliant: Yes |Nte Electronics R12-14D5-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R12-14D5-12-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 5A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$10.2800 / $12.3800 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY | 6 |
|
$10.5188 / $14.0250 | Buy Now |