There are no models available for this part yet.
Overview of R12-17A3-120P by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Price & Stock for R12-17A3-120P by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A 4PDT (28.2x21.8x32.8)mm THT General Purpose Relay RoHS: Compliant |
9 In Stock |
|
$8.5700 / $12.2200 | Buy Now |
CAD Models for R12-17A3-120P by NTE Electronics Inc
Part Data Attributes for R12-17A3-120P by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|
Related Parts for R12-17A3-120P
-
R12-17A3-12Power/Signal Relays
-
629Terminals and Terminal Blocks
-
R1225N332K-TR-FESwitching Regulator or Controllers
-
QS5.241Power Supply Modules
-
TLC2274ACNE4Operational Amplifiers
-
R1518J501E-T1-FELinear Regulator ICs
-
QTLP610CYTRVisible LEDs
-
PVA3055NSPBFSolid State Relays
-
TLC2558IPWRAnalog to Digital Converters