Part Details for R12-17D5-12H by NTE Electronics Inc
Overview of R12-17D5-12H by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R12-17D5-12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H7227
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:12Vdc, Contact Current:5A, Product Range:R12 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Nte Electronics R12-17D5-12H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-R12-17D5-12H-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 12V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
294 In Stock |
|
$69.2100 / $83.3900 | Buy Now |
DISTI #
70011942
|
RS | Relay, 3 A, 240 VAC/28 VDC, 12 VDC, General Purpose, PCB, 4PDT, 160 Ohms, 0.9 W | NTE Electronics Inc. R12-17D5-12H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.7400 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 160Ohm 5A 4PDT (29.36x23.11x32.8)mm Plug-In General Purpose Relay RoHS: Compliant |
17 In Stock |
|
$61.4700 / $93.3900 | Buy Now |
DISTI #
51608379
|
Verical | Power Relay 12VDC 5A 4PDT(29.36x23.11x32.8)mm Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 16 |
|
$88.4744 / $117.1769 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 160Ohm 5A 4PDT (29.36x23.11x32.8)mm Plug-In General Purpose Relay RoHS: Compliant |
17 In Stock |
|
$61.4700 / $93.3900 | Buy Now |
Part Details for R12-17D5-12H
R12-17D5-12H CAD Models
R12-17D5-12H Part Data Attributes:
|
R12-17D5-12H
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
R12-17D5-12H
NTE Electronics Inc
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Relay Type | POWER/SIGNAL RELAY |