-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 0.9A, 1400kHz Switching Freq-Max, CMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1202L521A-TR
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R1202L521A-TR
Ricoh Electronic Devices Co Ltd
Switching Regulator, 0.9A, 1400kHz Switching Freq-Max, CMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |