Power Circuits
R1202N723B-TR-FE
Description: Switching Regulator, 0.9A, 1400kHz Switching Freq-Max, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, TSOT-23, 6 PIN

Overview of R1202N723B-TR-FE by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for R1202N723B-TR-FE by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1202N723B-TR-FE by Ricoh Electronic Devices Co Ltd

R1202N723B-TR-FE
Ricoh Electronic Devices Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-23
Package Description
TSOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Ricoh
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.9 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
1400 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
1.6 mm
Want to compare parts?
  1. R1202N723B-TR-FE
    Ricoh Electronic Devices Co Ltd
    Switching Regulator, 0.9A, 1400kHz Switching Freq-Max, CMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, TSOT-23, 6 PIN
    VS

Related Parts for R1202N723B-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1202N723B-TR-FE by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1202N723B-TR-FE by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of R1202N723B-TR-FE would you like to use for your alert(s)?
  • Please alert me when R1202N723B-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1202N723B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1202N723B-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1202N723B-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1202N723B-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1202N723B-TR-FE by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: