Part Details for R1209-062 by Essentra Components
Overview of R1209-062 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1209-062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP964-ND
|
DigiKey | INSERTER/EXTRACTOR .175X.062" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
865 In Stock |
|
$1.0396 / $1.2000 | Buy Now |
DISTI #
144-R1209-062
|
Mouser Electronics | Circuit Board Hardware - PCB CB Insertor/Extractor,Natural, CB Insertor/Extractor,Nat RoHS: Compliant | 0 |
|
$1.0300 / $1.1800 | Order Now |
DISTI #
71185099
|
RS | Circuit Board Installer & Extractor, Fig 2 | Essentra Components R1209-062 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 | RFQ |
|
Future Electronics | R1209 Series PCB Inserter/Ejector UL94 V2 Nylon 6/6 RMS-48 .062 PCB Thickness RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4900 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Circuit Board in)staller & Extractor - Overall Height: 16.5 mm (0.650 in) - Panel Thickness: 1.6 mm (0.062 in) RoHS: Compliant |
100 In Stock |
|
$0.6590 / $1.6850 | Buy Now |
DISTI #
79013553
|
Verical | Natural Nylon Inserter/Extractor Card Min Qty: 100 Package Multiple: 100 Date Code: 2222 | Americas - 100 |
|
$2.2384 | Buy Now |
DISTI #
RICR1209-062
|
DB Roberts | CB Insertor/ExtractorNatural | 0 |
|
RFQ | |
|
Master Electronics | Circuit Board in)staller & Extractor - Overall Height: 16.5 mm (0.650 in) - Panel Thickness: 1.6 mm (0.062 in) RoHS: Compliant |
100 In Stock |
|
$0.6590 / $1.6850 | Buy Now |