R1210N322D-TR-FE
Description: Switching Controller,

Overview of R1210N322D-TR-FE by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for R1210N322D-TR-FE by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # R1210N322D-TR-FE-ND
DigiKey IC REG BOOST 2.5MA SOT23-5 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.5939
  • 6,000 $0.5642
  • 15,000 $0.5430
$0.5430 / $0.5939 Buy Now
DISTI # 848-R1210N322D-TR-FE
Mouser Electronics Switching Voltage Regulators 8V Input PWM Step-up DCDC Converter RoHS: Compliant 0
  • 3,000 $0.5930
  • 6,000 $0.5640
  • 9,000 $0.5420
$0.5420 / $0.5930 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.0920
  • 1,500 $0.6720
  • 2,250 $0.5320
  • 3,000 $0.5210
$0.5210 / $1.0920 Buy Now

CAD Models for R1210N322D-TR-FE by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1210N322D-TR-FE by Nisshinbo Micro Devices

R1210N322D-TR-FE
Nisshinbo Micro Devices
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
8 V
JESD-30 Code
R-PDSO-G5
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.28 V
Output Voltage-Min
3.12 V
Output Voltage-Nom
3.2 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Supply Current-Max (Isup)
0.06 mA
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
216 kHz
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. R1210N322D-TR-FE
    Nisshinbo Micro Devices
    Switching Controller,
    VS

Related Parts for R1210N322D-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1210N322D-TR-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1210N322D-TR-FE by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of R1210N322D-TR-FE would you like to use for your alert(s)?
  • Please alert me when R1210N322D-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1210N322D-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1210N322D-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1210N322D-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1210N322D-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1210N322D-TR-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: