Part Details for R1211NC12C by IXYS Corporation
Overview of R1211NC12C by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1211NC12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
747-R1211NC12C
|
Mouser Electronics | SCRs RoHS: Compliant | 0 |
|
$503.5400 / $523.2200 | Order Now |
Part Details for R1211NC12C
R1211NC12C CAD Models
R1211NC12C Part Data Attributes:
|
R1211NC12C
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
R1211NC12C
IXYS Corporation
Silicon Controlled Rectifier, 1927000mA I(T), 1200V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 15 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 1000 mA | |
Leakage Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 19400 A | |
On-state Current-Max | 1927000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1200 V | |
Trigger Device Type | SCR |