Part Details for R1214Z211A-E2-F by Nisshinbo Micro Devices
Overview of R1214Z211A-E2-F by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1214Z211A-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1214Z211A-E2-F-ND
|
DigiKey | IC REG BOOST ADJ 20MA 9WLCSP Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6205 / $0.6448 | Buy Now |
DISTI #
848-R1214Z211AE2F
|
Mouser Electronics | Switching Voltage Regulators BoostDC/DC Converter for White LED RoHS: Compliant | 0 |
|
$0.6200 / $0.6440 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5920 / $1.2400 | Buy Now |
Part Details for R1214Z211A-E2-F
R1214Z211A-E2-F CAD Models
R1214Z211A-E2-F Part Data Attributes
|
R1214Z211A-E2-F
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1214Z211A-E2-F
Nisshinbo Micro Devices
LED Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.27 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.27 mm | |
fmax-Min | 0.45 MHz |