Part Details for R1223N502A-TR-FE by Nisshinbo Micro Devices
Overview of R1223N502A-TR-FE by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for R1223N502A-TR-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1223N502A-TR-FE-ND
|
DigiKey | 13.2V INPUT PWM/VFM STEP-DOWN DC Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $0.7090 | Buy Now |
DISTI #
848-R1223N502A-TR-FE
|
Mouser Electronics | Switching Controllers 13.2V Input PWM/VFM Step-down DCDC Controller RoHS: Compliant | 0 |
|
$0.6560 / $0.7080 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6390 / $1.3390 | Buy Now |
Part Details for R1223N502A-TR-FE
R1223N502A-TR-FE CAD Models
R1223N502A-TR-FE Part Data Attributes
|
R1223N502A-TR-FE
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1223N502A-TR-FE
Nisshinbo Micro Devices
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |