R1224N122G-TR-FE
Description: Switching Controller, CMOS, PDSO5, SOT-23, 5 PIN

Overview of R1224N122G-TR-FE by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for R1224N122G-TR-FE by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R1224N122G-TR-FE by Ricoh Electronic Devices Co Ltd

R1224N122G-TR-FE
Ricoh Electronic Devices Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Package Description
SOT-23, 5 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO HAS EXTERNALLY ADJUSTABLE OUTPUT VOLTAGE
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Output Voltage-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Surface Mount
YES
Switcher Configuration
BUCK
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. R1224N122G-TR-FE
    Ricoh Electronic Devices Co Ltd
    Switching Controller, CMOS, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for R1224N122G-TR-FE

This table gives cross-reference parts and alternative options found for R1224N122G-TR-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1224N122G-TR-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R1224N122G-TR-FA Switching Controller, 0.05A, 360kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1224N122G-TR-FE vs R1224N122G-TR-FA
R1224N122G-TL Switching Controller, 0.05A, 360kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1224N122G-TR-FE vs R1224N122G-TL
R1224N122G-TL-FA Switching Controller, 0.05A, 360kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1224N122G-TR-FE vs R1224N122G-TL-FA
Part Number Description Manufacturer Compare
R1224N122G-TR-F Switching Controller, 0.05A, 360kHz Switching Freq-Max, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1224N122G-TR-FE vs R1224N122G-TR-F
R1224N122G-TL-FA Switching Controller, 0.05A, 360kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1224N122G-TR-FE vs R1224N122G-TL-FA
R1224N122G-TL Switching Controller, 0.05A, 360kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd R1224N122G-TR-FE vs R1224N122G-TL

Related Parts for R1224N122G-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R1224N122G-TR-FE by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R1224N122G-TR-FE by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of R1224N122G-TR-FE would you like to use for your alert(s)?
  • Please alert me when R1224N122G-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R1224N122G-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R1224N122G-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R1224N122G-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R1224N122G-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R1224N122G-TR-FE by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: