Part Details for R1245K003F-TR by Nisshinbo Micro Devices
Overview of R1245K003F-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1245K003F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-R1245K003F-CT-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10225 In Stock |
|
$0.8206 / $1.9400 | Buy Now |
DISTI #
848-R1245K003F-TR
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter RoHS: Compliant | 0 |
|
$0.8530 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8040 / $2.2030 | Buy Now |
Part Details for R1245K003F-TR
R1245K003F-TR CAD Models
R1245K003F-TR Part Data Attributes
|
R1245K003F-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1245K003F-TR
Nisshinbo Micro Devices
Switching Regulator, Current-mode, 1.2A, 1000kHz Switching Freq-Max, CMOS, PDSO8,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.07SQ,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |