There are no models available for this part yet.
Overview of R1245S003G-E2-FE by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R1245S003G-E2-FE by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R1245S003G-E2-FE-ND
|
DigiKey | IC REG BUCK ADJ 1.2A 8HSOP Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0898 / $1.2155 | Buy Now | |
DISTI #
848-R1245S003GE2FE
|
Mouser Electronics | Switching Voltage Regulators Buck DC/DC Converter RoHS: Compliant | 0 |
|
$1.0800 / $1.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now | ||
Rochester Electronics | R1245S003G - 1.2A 30V Input PWM Step-down DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 7907 |
|
$1.3400 / $1.5800 | Buy Now |
CAD Models for R1245S003G-E2-FE by Nisshinbo Micro Devices
Part Data Attributes for R1245S003G-E2-FE by Nisshinbo Micro Devices
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
5.2 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.2 A
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SOP8,.24
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2400 kHz
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Related Parts for R1245S003G-E2-FE
-
R4F24568NVRFQVMicrocontrollers
-
R1245S003H-E2-JESwitching Regulator or Controllers
-
R3130N25EC-TR-FEPower Management Circuits
-
R1524H034B-T1-FELinear Regulator ICs
-
QRC3310002Rectifier Diodes
-
R1208K212B-TRDisplay Drivers
-
R1D-3.312Power Supply Modules
-
QS74FCT2241ATQBus Driver/Transceivers
-
QS5806TSOClock Drivers