There are no models available for this part yet.
Overview of R124680120 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R124680120 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R124680120-ND
|
DigiKey | SMA / RIGHT ANGLE JACK RECEPTACL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6657 | Buy Now | |
DISTI #
R124680120
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold Over Copper - Bulk (Alt: R124680120) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$10.1360 / $16.0380 | Buy Now | |
DISTI #
501-R124680120
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS RoHS: Compliant | 0 |
|
$12.3200 / $13.4900 | Order Now | |
Quest Components | 28 |
|
$31.3094 / $34.7882 | Buy Now | |||
DISTI #
R124680120
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.2800 | Buy Now |
CAD Models for R124680120 by Radiall
Part Data Attributes for R124680120 by Radiall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Radiall
|
Additional Feature
|
STANDARD: MIL-C-39012
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.3 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
Alternate Parts for R124680120
This table gives cross-reference parts and alternative options found for R124680120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R124680120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R124.680.120 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle | Radiall | R124680120 vs R124.680.120 |