Part Details for R125078001W by Radiall
Overview of R125078001W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R125078001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R125078001W-ND
|
DigiKey | SMA / STRAIGHT PLUG CRIMP OR SOL Min Qty: 25 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7836 | Buy Now |
DISTI #
R125078001W
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder/Crimp ST Cable Mount Gold Over Nickel - Bulk (Alt: R125078001W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$16.6040 / $29.6460 | Buy Now |
DISTI #
501-R125078001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT PLUG CRIMP OR SOLDER TYPE CABLE 5/50 D RoHS: Compliant | 90 |
|
$24.5100 / $33.0900 | Buy Now |
DISTI #
R125078001W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R125078001W
R125078001W CAD Models
R125078001W Part Data Attributes
|
R125078001W
Radiall
Buy Now
|
Compare Parts:
R125078001W
Radiall
|
Samacsys Manufacturer | Radiall |